
AU-500 | |
|---|---|
DigiKey Part Number | 62-AU-500-ND |
Manufacturer | |
Manufacturer Product Number | AU-500 |
Description | MULTI-GNSS ANTENNA (FOR TIMING) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Dome TNC-J Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Volgen + Furuno | Gain 4dBi, 4dBi |
Packaging Bulk | Features LNA, Filter |
Part Status Active | Termination TNC-J |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 1.176GHz, 1.582GHz | Height (Max) 2.839" (72.10mm) |
Frequency Range 1.164GHz ~ 1.189GHz, 1.558GHz ~ 1.606GHz | Applications GNSS |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿16,177.61000 | ฿16,177.61 |
| 10 | ฿14,093.45500 | ฿140,934.55 |

