
36702939 | |
---|---|
DigiKey Part Number | 732-36702939-ND |
Manufacturer | |
Manufacturer Product Number | 36702939 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.642" (16.30mm) X 1.154" (29.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 36702939 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.382" (9.70mm) | |
Length - Overall | 1.154" (29.30mm) | |
Width - Overall | 0.642" (16.30mm) | |
Ventilation | - | |
Mounting Type | Solder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿127.08000 | ฿127.08 |
5 | ฿117.32600 | ฿586.63 |
10 | ฿107.34800 | ฿1,073.48 |
20 | ฿97.69500 | ฿1,953.90 |
40 | ฿88.04250 | ฿3,521.70 |
63 | ฿78.09810 | ฿4,920.18 |