
638363122003 | |
---|---|
DigiKey Part Number | 732-638363122003-ND |
Manufacturer | |
Manufacturer Product Number | 638363122003 |
Description | WR-FAST_THT MALE RIGHT ANGLED HE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638363122003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | 3 Tabs | |
Color | Black | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿33.15000 | ฿33.15 |
10 | ฿30.71300 | ฿307.13 |
50 | ฿27.49500 | ฿1,374.75 |
100 | ฿23.98500 | ฿2,398.50 |
250 | ฿22.52252 | ฿5,630.63 |
500 | ฿20.47500 | ฿10,237.50 |
1,000 | ฿18.72000 | ฿18,720.00 |