
648110131822 | |
---|---|
DigiKey Part Number | 732-648110131822TR-ND - Tape & Reel (TR) 732-648110131822CT-ND - Cut Tape (CT) 732-648110131822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 648110131822 |
Description | WR-WTB WIRE-TO-BOARD CONNECTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 648110131822 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.146" (3.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Ivory | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿113.10000 | ฿113.10 |
10 | ฿100.81500 | ฿1,008.15 |
50 | ฿94.93260 | ฿4,746.63 |
100 | ฿89.37500 | ฿8,937.50 |
500 | ฿80.73066 | ฿40,365.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿72.65700 | ฿72,657.00 |