
65502110415301 | |
---|---|
DigiKey Part Number | 732-65502110415301-ND |
Manufacturer | |
Manufacturer Product Number | 65502110415301 |
Description | COAX CABLE MCX TO MCX 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65502110415301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 155°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,123.20000 | ฿1,123.20 |
10 | ฿1,029.27500 | ฿10,292.75 |
100 | ฿973.00450 | ฿97,300.45 |
250 | ฿916.75352 | ฿229,188.38 |