
65506506515303 | |
---|---|
DigiKey Part Number | 732-14197-ND |
Manufacturer | |
Manufacturer Product Number | 65506506515303 |
Description | COAX CABLE MCX TO MCX 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65506506515303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿489.45000 | ฿489.45 |
25 | ฿450.45000 | ฿11,261.25 |
50 | ฿427.05000 | ฿21,352.50 |
100 | ฿403.65330 | ฿40,365.33 |
250 | ฿380.25000 | ฿95,062.50 |
500 | ฿333.74446 | ฿166,872.23 |