
686621152001 | |
---|---|
DigiKey Part Number | 732-5099-ND |
Manufacturer | |
Manufacturer Product Number | 686621152001 |
Description | CABLE FFC/FPC 21POS 1MM 5.98" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686621152001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 21 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ฿86.58000 | ฿4,329.00 |