
691102810002 | |
---|---|
DigiKey Part Number | 732-691102810002-ND |
Manufacturer | |
Manufacturer Product Number | 691102810002 |
Description | WR-TBL TERMINAL BLOCK - WIRE PRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691102810002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.3 Nm (2.6 Lb-In) | |
Screw Thread | M2.6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿47.45000 | ฿47.45 |
10 | ฿43.42000 | ฿434.20 |
100 | ฿38.69780 | ฿3,869.78 |
250 | ฿33.95860 | ฿8,489.65 |
500 | ฿31.59000 | ฿15,795.00 |
1,000 | ฿29.22075 | ฿29,220.75 |