691241500006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691241500006
691241500006
691241500006

691241500006

DigiKey Part Number
732-691241500006-ND
Manufacturer
Manufacturer Product Number
691241500006
Description
5.08 MM TERMINAL BLOCK, VERTICAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691241500006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
14 A
Voltage
300 V
Wire Gauge
14-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.45 Nm (4.0 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿112.45000฿112.45
10฿100.36000฿1,003.60
50฿92.98900฿4,649.45
100฿85.67330฿8,567.33
400฿63.73575฿25,494.30
Manufacturers Standard Package