

691412220005 | |
---|---|
DigiKey Part Number | 732-11106-ND |
Manufacturer | |
Manufacturer Product Number | 691412220005 |
Description | TERM BLOCK 5POS 45DEG 7MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.276" (7.00mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 691412220005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.276" (7.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 4 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless | |
Features | - | |
Color | Gray | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Phosphor Bronze - Tin Plated | |
Clamp Material - Plating | Phosphor Bronze | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿74.10000 | ฿74.10 |
10 | ฿64.87000 | ฿648.70 |
50 | ฿58.61700 | ฿2,930.85 |
100 | ฿52.38680 | ฿5,238.68 |