



691701320003B | |
---|---|
DigiKey Part Number | 732-691701320003BTR-ND - Tape & Reel (TR) 732-691701320003BCT-ND - Cut Tape (CT) 732-691701320003BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 691701320003B |
Description | TERM BLOCK HDR 3POS 3.81MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691701320003B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.362" (9.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿138.45000 | ฿138.45 |
10 | ฿120.25000 | ฿1,202.50 |
50 | ฿104.58500 | ฿5,229.25 |
100 | ฿90.96750 | ฿9,096.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ฿81.87140 | ฿20,467.85 |
500 | ฿74.41200 | ฿37,206.00 |