
701512000 | |
---|---|
DigiKey Part Number | 732-12462-ND |
Manufacturer | |
Manufacturer Product Number | 701512000 |
Description | BOARD SPT SNAP FIT NYLON 7.90MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.311" (7.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.311" (7.90mm) | |
Length - Overall | 0.602" (15.30mm) | |
Support Hole Diameter | 0.126" (3.20mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.126" (3.20mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿10.08000 | ฿10.08 |
10 | ฿8.93800 | ฿89.38 |
50 | ฿8.16400 | ฿408.20 |
100 | ฿7.60500 | ฿760.50 |
500 | ฿6.96150 | ฿3,480.75 |
1,000 | ฿6.17175 | ฿6,171.75 |