
709445200 | |
---|---|
DigiKey Part Number | 732-12552-ND |
Manufacturer | |
Manufacturer Product Number | 709445200 |
Description | BRD SPT SNAP FIT/LOCK NYLON 6MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.576" (14.62mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.217" (5.50mm) | |
Mounting Panel Thickness | 0.047" ~ 0.071" (1.20mm ~ 1.80mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7.15000 | ฿7.15 |
10 | ฿6.50000 | ฿65.00 |
50 | ฿5.82400 | ฿291.20 |
100 | ฿5.08950 | ฿508.95 |
500 | ฿4.73850 | ฿2,369.25 |
1,000 | ฿4.47525 | ฿4,475.25 |