742730023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
742730023

742730023

DigiKey Part Number
732-2409-5-ND
Manufacturer
Manufacturer Product Number
742730023
Description
FERRITE BEAD 334 OHM RADIAL 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
334 Ohms @ 100 MHz 4 Ferrite Bead Radial
Datasheet
 Datasheet
EDA/CAD Models
742730023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Filter Type
-
Number of Lines
4
Impedance @ Frequency
334 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-25°C ~ 125°C
Package / Case
Radial
Mounting Type
Through Hole
Height (Max)
0.209" (5.30mm)
Size / Dimension
0.441" L x 0.441" W (11.20mm x 11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿98.15000฿98.15
10฿91.55300฿915.53
20฿83.07000฿1,661.40
40฿70.49250฿2,819.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.