
7427928161 | |
---|---|
DigiKey Part Number | 732-7427928161TR-ND - Tape & Reel (TR) 732-7427928161CT-ND - Cut Tape (CT) 732-7427928161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427928161 |
Description | FERRITE BEAD 160 OHM 2220 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2220 (5750 Metric) 5A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427928161 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 160 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5750 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.081" (2.05mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿37.70000 | ฿37.70 |
10 | ฿36.92000 | ฿369.20 |
100 | ฿35.62000 | ฿3,562.00 |
500 | ฿34.32000 | ฿17,160.00 |
1,000 | ฿32.98750 | ฿32,987.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿27.31950 | ฿54,639.00 |