

744040410047 | |
---|---|
DigiKey Part Number | 732-7268-2-ND - Tape & Reel (TR) 732-7268-1-ND - Cut Tape (CT) 732-7268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744040410047 |
Description | FIXED IND 470NH 3.25A 28MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 3.25 A 28mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744040410047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 274MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4012 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿39.00000 | ฿39.00 |
50 | ฿35.68500 | ฿1,784.25 |
250 | ฿32.59752 | ฿8,149.38 |
500 | ฿30.29000 | ฿15,145.00 |
1,000 | ฿24.05000 | ฿24,050.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | ฿18.51525 | ฿83,318.63 |