



74404052039 | |
|---|---|
DigiKey Part Number | 732-7243-2-ND - Tape & Reel (TR) 732-7243-1-ND - Cut Tape (CT) 732-7243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404052039 |
Description | FIXED IND 3.9UH 2.4A 50.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Semi-Shielded Wirewound Inductor 2.4 A 50.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404052039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 50.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 59MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿42.35000 | ฿42.35 |
| 50 | ฿38.99000 | ฿1,949.50 |
| 250 | ฿36.66224 | ฿9,165.56 |
| 500 | ฿32.81496 | ฿16,407.48 |
| 1,000 | ฿26.99555 | ฿26,995.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿23.92433 | ฿59,810.83 |

