

74404064100 | |
---|---|
DigiKey Part Number | 732-5549-2-ND - Tape & Reel (TR) 732-5549-1-ND - Cut Tape (CT) 732-5549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404064100 |
Description | FIXED IND 10UH 2.45A 48 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.85 A 48mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404064100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6045 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿39.00000 | ฿39.00 |
50 | ฿35.68500 | ฿1,784.25 |
250 | ฿32.59752 | ฿8,149.38 |
500 | ฿30.29000 | ฿15,145.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ฿21.64500 | ฿32,467.50 |