


74405024100 | |
---|---|
DigiKey Part Number | 732-10779-2-ND - Tape & Reel (TR) 732-10779-1-ND - Cut Tape (CT) 732-10779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74405024100 |
Description | FIXED IND 10UH 800MA 522MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 800 mA 522mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74405024100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 522mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿21.78000 | ฿21.78 |
50 | ฿18.07000 | ฿903.50 |
100 | ฿13.74750 | ฿1,374.75 |
1,000 | ฿11.96000 | ฿11,960.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿10.41300 | ฿20,826.00 |