


744062120 | |
---|---|
DigiKey Part Number | 732-744062120TR-ND - Tape & Reel (TR) 732-744062120CT-ND - Cut Tape (CT) 732-744062120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744062120 |
Description | FIXED IND 12UH 1.43A 80 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 1.43 A 80mOhm Max 2727 (6868 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744062120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2727 (6868 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿54.60000 | ฿54.60 |
10 | ฿52.74800 | ฿527.48 |
50 | ฿50.14760 | ฿2,507.38 |
100 | ฿46.18250 | ฿4,618.25 |
250 | ฿43.55000 | ฿10,887.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿36.79650 | ฿18,398.25 |