

7440680150 | |
---|---|
DigiKey Part Number | 732-1910-2-ND - Tape & Reel (TR) 732-1910-1-ND - Cut Tape (CT) 732-1910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440680150 |
Description | FIXED IND 15UH 1.1A 240 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440680150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿62.40000 | ฿62.40 |
10 | ฿60.51500 | ฿605.15 |
50 | ฿57.52500 | ฿2,876.25 |
100 | ฿52.97500 | ฿5,297.50 |
250 | ฿45.40252 | ฿11,350.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | ฿36.76755 | ฿20,222.15 |