


744373580047 | |
---|---|
DigiKey Part Number | 732-7221-2-ND - Tape & Reel (TR) 732-7221-1-ND - Cut Tape (CT) 732-7221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373580047 |
Description | FIXED IND 470NH 18A 0.00238OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 18 A 2.38mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373580047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 56.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 82MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 8040 | |
Size / Dimension | 0.362" L x 0.335" W (9.20mm x 8.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿72.15000 | ฿72.15 |
10 | ฿66.78800 | ฿667.88 |
50 | ฿60.71000 | ฿3,035.50 |
100 | ฿55.25000 | ฿5,525.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ฿41.06700 | ฿32,853.60 |