

74456233 | |
---|---|
DigiKey Part Number | 732-14072-2-ND - Tape & Reel (TR) 732-14072-1-ND - Cut Tape (CT) 732-14072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74456233 |
Description | FIXED IND 330UH 700MA 1.15OHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 700 mA 1.15Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74456233 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿70.20000 | ฿70.20 |
10 | ฿65.74800 | ฿657.48 |
50 | ฿61.36000 | ฿3,068.00 |
100 | ฿57.00500 | ฿5,700.50 |
250 | ฿54.19960 | ฿13,549.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ฿44.28125 | ฿26,568.75 |