WE-TIF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-TIF Series

7447211471

DigiKey Part Number
732-7176-ND
Manufacturer
Manufacturer Product Number
7447211471
Description
FIXED IND 470UH 1A 530 MOHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Wirewound Inductor 1 A 530mOhm Max Radial, Vertical Cylinder, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
7447211471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
470 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Unshielded
DC Resistance (DCR)
530mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 4 Leads
Supplier Device Package
-
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿53.30000฿53.30
50฿45.39600฿2,269.80
100฿40.16030฿4,016.03
250฿37.35292฿9,338.23
500฿32.50000฿16,250.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.