
7447602620A | |
---|---|
DigiKey Part Number | 732-7447602620ATR-ND - Tape & Reel (TR) 732-7447602620ACT-ND - Cut Tape (CT) 732-7447602620ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447602620A |
Description | WE-KI SMT WIRE WOUND CERAMIC IND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 nH Unshielded Drum Core, Wirewound Inductor 230 mA 1.2Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447602620A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 620 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 18 @ 100MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿14.30000 | ฿14.30 |
10 | ฿13.52000 | ฿135.20 |
50 | ฿12.57760 | ฿628.88 |
100 | ฿11.63500 | ฿1,163.50 |
500 | ฿10.72500 | ฿5,362.50 |
1,000 | ฿9.78250 | ฿9,782.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿8.80425 | ฿17,608.50 |
4,000 | ฿7.95600 | ฿31,824.00 |