

744761082C | |
---|---|
DigiKey Part Number | 732-1753-2-ND - Tape & Reel (TR) 732-1753-1-ND - Cut Tape (CT) 732-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744761082C |
Description | FIXED IND 8.2NH 700MA 100MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Drum Core, Wirewound Inductor 700 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744761082C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 28 @ 250MHz | |
Frequency - Self Resonant | 4.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.045" W (1.65mm x 1.15mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿13.00000 | ฿13.00 |
10 | ฿12.35000 | ฿123.50 |
50 | ฿11.53760 | ฿576.88 |
100 | ฿10.69250 | ฿1,069.25 |
500 | ฿9.81500 | ฿4,907.50 |
1,000 | ฿8.97000 | ฿8,970.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿7.28325 | ฿21,849.75 |