

744762168A | |
---|---|
DigiKey Part Number | 732-1818-2-ND - Tape & Reel (TR) 732-1818-1-ND - Cut Tape (CT) 732-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744762168A |
Description | FIXED IND 68NH 1A 150 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 1 A 150mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744762168A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿15.28000 | ฿15.28 |
10 | ฿14.62500 | ฿146.25 |
50 | ฿13.61760 | ฿680.88 |
100 | ฿12.61000 | ฿1,261.00 |
500 | ฿11.60250 | ฿5,801.25 |
1,000 | ฿10.62750 | ฿10,627.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿8.65800 | ฿17,316.00 |