

7447649115 | |
---|---|
DigiKey Part Number | 732-7314-2-ND - Tape & Reel (TR) 732-7314-1-ND - Cut Tape (CT) 732-7314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447649115 |
Description | FIXED IND 15UH 450MA 1.69OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 450 mA 1.69Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447649115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.69Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 3225 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿13.33000 | ฿13.33 |
50 | ฿11.63500 | ฿581.75 |
100 | ฿10.07500 | ฿1,007.50 |
250 | ฿8.95052 | ฿2,237.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿7.31250 | ฿7,312.50 |