



7447706330 | |
|---|---|
DigiKey Part Number | 732-7447706330TR-ND - Tape & Reel (TR) 732-7447706330CT-ND - Cut Tape (CT) 732-7447706330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447706330 |
Description | FIXED IND 33UH 3A 60 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447706330 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Frequency - Self Resonant 9.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 4.2A | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿40.09000 | ฿40.09 |
| 10 | ฿36.75900 | ฿367.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿30.35788 | ฿15,178.94 |

