WE-TI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-TI

7447720221

DigiKey Part Number
732-7447720221-ND
Manufacturer
Manufacturer Product Number
7447720221
Description
FIXED IND 220UH 1A 450 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 1 A 450mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
7447720221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
220 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Unshielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿24.70000฿24.70
10฿22.97800฿229.78
25฿21.90520฿547.63
50฿20.85860฿1,042.93
100฿19.83150฿1,983.15
140฿17.78450฿2,489.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.