

744775233 | |
|---|---|
DigiKey Part Number | 732-4162-2-ND - Tape & Reel (TR) 732-4162-1-ND - Cut Tape (CT) 732-4162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744775233 |
Description | FIXED IND 330UH 430MA 1.26OHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 430 mA 1.26Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744775233 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 480mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.26Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿73.13000 | ฿73.13 |
| 10 | ฿65.19500 | ฿651.95 |
| 50 | ฿60.51500 | ฿3,025.75 |
| 100 | ฿58.20750 | ฿5,820.75 |
| 250 | ฿55.86752 | ฿13,966.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿46.09800 | ฿23,049.00 |





