



744777233 | |
|---|---|
DigiKey Part Number | 732-13512-2-ND - Tape & Reel (TR) 732-13512-1-ND - Cut Tape (CT) 732-13512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744777233 |
Description | FIXED IND 330UH 390MA 1.86 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 390 mA 1.86Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744777233 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.86Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿76.62000 | ฿76.62 |
| 10 | ฿68.08700 | ฿680.87 |
| 50 | ฿63.23740 | ฿3,161.87 |
| 100 | ฿60.81270 | ฿6,081.27 |
| 500 | ฿58.35566 | ฿29,177.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿53.47414 | ฿53,474.14 |

