

7447779239 | |
---|---|
DigiKey Part Number | 732-4047-2-ND - Tape & Reel (TR) 732-4047-1-ND - Cut Tape (CT) 732-4047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447779239 |
Description | FIXED IND 390UH 380MA 2.85OHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 380 mA 2.85Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447779239 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 390 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.85Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿77.03000 | ฿77.03 |
10 | ฿68.44500 | ฿684.45 |
50 | ฿63.57000 | ฿3,178.50 |
100 | ฿61.13250 | ฿6,113.25 |
500 | ฿58.66250 | ฿29,331.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿48.37950 | ฿48,379.50 |