

7447786008 | |
---|---|
DigiKey Part Number | 732-3298-2-ND - Tape & Reel (TR) 732-3298-1-ND - Cut Tape (CT) 732-3298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447786008 |
Description | FIXED IND 8.2UH 2.3A 80 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 2.3 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447786008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 47MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿85.48000 | ฿85.48 |
10 | ฿76.05000 | ฿760.50 |
50 | ฿70.59000 | ฿3,529.50 |
100 | ฿67.92500 | ฿6,792.50 |
500 | ฿65.19500 | ฿32,597.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿53.79075 | ฿53,790.75 |