
7447820062G | |
---|---|
DigiKey Part Number | 732-7447820062GTR-ND - Tape & Reel (TR) 732-7447820062GCT-ND - Cut Tape (CT) 732-7447820062GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447820062G |
Description | WE-MK MULTILAYER CERAMIC SMT IND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Multilayer Inductor 250 mA 380mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447820062G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.2 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 4.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿2.66500 | ฿26.65 |
50 | ฿2.47000 | ฿123.50 |
100 | ฿2.27500 | ฿227.50 |
1,000 | ฿2.04750 | ฿2,047.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ฿1.55025 | ฿23,253.75 |