

7447820068 | |
---|---|
DigiKey Part Number | 732-7447820068TR-ND - Tape & Reel (TR) 732-7447820068CT-ND - Cut Tape (CT) 732-7447820068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447820068 |
Description | FIXED IND 6.8NH 250MA 390MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 250 mA 390mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447820068 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.8 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 3.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿1.78800 | ฿17.88 |
50 | ฿1.62500 | ฿81.25 |
100 | ฿1.52750 | ฿152.75 |
1,000 | ฿1.36500 | ฿1,365.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ฿1.02375 | ฿15,356.25 |