

7447840082 | |
---|---|
DigiKey Part Number | 732-7447840082TR-ND - Tape & Reel (TR) 732-7447840082CT-ND - Cut Tape (CT) 732-7447840082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447840082 |
Description | FIXED IND 8.2NH 300MA 330MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 300 mA 330mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447840082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 8.2 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿1.20300 | ฿12.03 |
50 | ฿1.10500 | ฿55.25 |
100 | ฿1.04000 | ฿104.00 |
1,000 | ฿0.94250 | ฿942.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ฿0.70200 | ฿7,020.00 |