

7447860056 | |
---|---|
DigiKey Part Number | 732-7447860056TR-ND - Tape & Reel (TR) 732-7447860056CT-ND - Cut Tape (CT) 732-7447860056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860056 |
Description | FIXED IND 5.6NH 300MA 180MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 300 mA 180mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860056 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 5.6 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿1.88500 | ฿18.85 |
50 | ฿1.75500 | ฿87.75 |
100 | ฿1.62500 | ฿162.50 |
1,000 | ฿1.49500 | ฿1,495.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿1.08225 | ฿4,329.00 |