WE-MK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7447860110G

DigiKey Part Number
732-7447860110GTR-ND - Tape & Reel (TR)
732-7447860110GCT-ND - Cut Tape (CT)
732-7447860110GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447860110G
Description
WE-MK MULTILAYER CERAMIC SMT IND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Multilayer Inductor 300 mA 260mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447860110G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
10 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
3.4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,165
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿2.95800฿29.58
50฿2.69760฿134.88
100฿2.50250฿250.25
1,000฿2.30750฿2,307.50
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000฿1.66725฿6,669.00
Manufacturers Standard Package