

7447860243 | |
---|---|
DigiKey Part Number | 732-7447860243TR-ND - Tape & Reel (TR) 732-7447860243CT-ND - Cut Tape (CT) 732-7447860243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860243 |
Description | FIXED IND 430NH 150MA 2.4OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 nH Unshielded Multilayer Inductor 150 mA 2.4Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860243 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 430 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.58000 | ฿3.58 |
10 | ฿3.15300 | ฿31.53 |
50 | ฿2.95760 | ฿147.88 |
100 | ฿2.69750 | ฿269.75 |
1,000 | ฿2.50250 | ฿2,502.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿1.81350 | ฿7,254.00 |