42 nH Unshielded Wirewound Inductor 34 A 0.77mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 nH Unshielded Wirewound Inductor 34 A 0.77mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7449152042

DigiKey Part Number
732-11524-2-ND - Tape & Reel (TR)
732-11524-1-ND - Cut Tape (CT)
732-11524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7449152042
Description
FIXED IND 42NH 34A 0.77 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
42 nH Unshielded Wirewound Inductor 34 A 0.77mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7449152042 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
0.77mOhm Max
Q @ Freq
240 @ 100MHz
Frequency - Self Resonant
605MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1212
Size / Dimension
0.472" L x 0.453" W (12.00mm x 11.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿85.03000฿85.03
50฿79.17620฿3,958.81
100฿70.73800฿7,073.80
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400฿62.23525฿24,894.10
800฿50.95208฿40,761.66
Manufacturers Standard Package