
7498111120AR | |
|---|---|
DigiKey Part Number | 732-7498111120ARTR-ND - Tape & Reel (TR) 732-7498111120ARCT-ND - Cut Tape (CT) 732-7498111120ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7498111120AR |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Board Edge, Surface Mount 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 7498111120AR Models |
Category | Height Above Board 0.365" (9.26mm) |
Manufacturer Würth Elektronik | LED Color Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Board Edge, Surface Mount | Shield Material Copper Alloy |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿501.12000 | ฿501.12 |
| 5 | ฿477.32000 | ฿2,386.60 |
| 10 | ฿462.96600 | ฿4,629.66 |
| 60 | ฿448.74033 | ฿26,924.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ฿434.48283 | ฿52,137.94 |








