
78404064220 | |
---|---|
DigiKey Part Number | 732-78404064220TR-ND - Tape & Reel (TR) 732-78404064220CT-ND - Cut Tape (CT) 732-78404064220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78404064220 |
Description | WE-LQSA SMT SEMI-SHIELDED POWER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.9 A 120mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78404064220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿45.83000 | ฿45.83 |
10 | ฿41.60000 | ฿416.00 |
50 | ฿37.37500 | ฿1,868.75 |
100 | ฿34.12500 | ฿3,412.50 |
500 | ฿32.82500 | ฿16,412.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ฿29.54250 | ฿44,313.75 |