
78404084470 | |
---|---|
DigiKey Part Number | 732-78404084470TR-ND - Tape & Reel (TR) 732-78404084470CT-ND - Cut Tape (CT) 732-78404084470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78404084470 |
Description | WE-LQSA SMT SEMI-SHIELDED POWER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2.23 A 168mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78404084470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 168mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿51.35000 | ฿51.35 |
10 | ฿46.80000 | ฿468.00 |
50 | ฿41.92500 | ฿2,096.25 |
100 | ฿38.02500 | ฿3,802.50 |
500 | ฿37.37500 | ฿18,687.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿33.63750 | ฿33,637.50 |