WE-CHSA_78433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7843322000

DigiKey Part Number
732-7843322000TR-ND - Tape & Reel (TR)
732-7843322000CT-ND - Cut Tape (CT)
732-7843322000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7843322000
Description
WE-CHSA SMT HIGH CURRENT INDUCTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 µH Shielded Inductor 5.4 A 43.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7843322000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
20 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
43.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
19MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.474" (12.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿113.10000฿113.10
10฿110.95500฿1,109.55
50฿102.44000฿5,122.00
100฿98.18250฿9,818.25
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200฿82.60200฿16,520.40
400฿73.00800฿29,203.20
Manufacturers Standard Package