
784383130047 | |
---|---|
DigiKey Part Number | 732-784383130047TR-ND - Tape & Reel (TR) 732-784383130047CT-ND - Cut Tape (CT) 732-784383130047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784383130047 |
Description | WE-MAIA SMT POWER INDUCTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 1.7 A 101mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784383130047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 101mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 200MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1610 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿34.45000 | ฿34.45 |
10 | ฿29.80300 | ฿298.03 |
20 | ฿27.10500 | ฿542.10 |
100 | ฿24.44000 | ฿2,444.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿18.28125 | ฿54,843.75 |