MAIA_4020HT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78438356018HT

DigiKey Part Number
732-78438356018HTTR-ND - Tape & Reel (TR)
732-78438356018HTCT-ND - Cut Tape (CT)
732-78438356018HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438356018HT
Description
WE-MAIA SMT POWER INDUCTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Inductor 4.6 A 29.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78438356018HT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.2A
Shielding
Shielded
DC Resistance (DCR)
29.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
37.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿72.48000฿72.48
10฿63.01800฿630.18
20฿57.29750฿1,145.95
100฿51.61000฿5,161.00
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿38.61000฿38,610.00
Manufacturers Standard Package