
78439369022 | |
---|---|
DigiKey Part Number | 732-78439369022TR-ND - Tape & Reel (TR) 732-78439369022CT-ND - Cut Tape (CT) 732-78439369022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439369022 |
Description | WE-XHMA SMT POWER INDUCTOR 1090; |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 16 A 2.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439369022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.413" W (11.60mm x 10.50mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿171.28000 | ฿171.28 |
10 | ฿157.30000 | ฿1,573.00 |
50 | ฿145.27500 | ฿7,263.75 |
100 | ฿134.87500 | ฿13,487.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | ฿99.12500 | ฿29,737.50 |