
831019079 | |
---|---|
DigiKey Part Number | 1923-831019079TR-ND - Tape & Reel (TR) 1923-831019079CT-ND - Cut Tape (CT) 1923-831019079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831019079 |
Description | XTAL OSC XO 8.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831019079 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿53.63000 | ฿53.63 |
10 | ฿51.02500 | ฿510.25 |
50 | ฿49.72500 | ฿2,486.25 |
100 | ฿42.90000 | ฿4,290.00 |
500 | ฿41.60000 | ฿20,800.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿33.71875 | ฿33,718.75 |