

860010775017 | |
---|---|
DigiKey Part Number | 732-8774-1-ND - Cut Tape (CT) 732-8774-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010775017 |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010775017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 528 mA @ 120 Hz | |
Ripple Current @ High Frequency | 728.64 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿19.50000 | ฿19.50 |
50 | ฿16.73760 | ฿836.88 |
100 | ฿14.56000 | ฿1,456.00 |
250 | ฿12.96752 | ฿3,241.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿10.17900 | ฿5,089.50 |
1,000 | ฿9.71100 | ฿9,711.00 |